Parametric Equivalent
Parametric Equivalent

VFGY1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1302-2-ND - Tape & Reel (TR) 404-1302-1-ND - Cut Tape (CT) 404-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFGY1104LS-TR |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFGY1104LS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.52900 | $5.29 |
| 100 | $0.37900 | $37.90 |
| 500 | $0.31136 | $155.68 |
| 1,000 | $0.28913 | $289.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27022 | $540.44 |
| 4,000 | $0.25415 | $1,016.60 |
| 6,000 | $0.24591 | $1,475.46 |
| 10,000 | $0.23659 | $2,365.90 |
| 14,000 | $0.23105 | $3,234.70 |
| 20,000 | $0.22565 | $4,513.00 |
| 50,000 | $0.21371 | $10,685.50 |



