VFGV1104LS-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFGV1104LS-TR

DigiKey Part Number
404-1301-2-ND - Tape & Reel (TR)
404-1301-1-ND - Cut Tape (CT)
404-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFGV1104LS-TR
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 632nm LED Indication - Discrete 2.6V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
VFGV1104LS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.6V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,024
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.75200$7.52
100$0.54630$54.63
500$0.45410$227.05
1,000$0.42388$423.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39820$796.40
4,000$0.37641$1,505.64
6,000$0.36524$2,191.44
10,000$0.35262$3,526.20
14,000$0.34511$4,831.54
20,000$0.33779$6,755.80
Manufacturers Standard Package