
VFGP1104LS-TR | |
|---|---|
DigiKey Part Number | VFGP1104LS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VFGP1104LS-TR |
Description | LED YELLOW/GREEN CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFGP1104LS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38333 | $766.66 |
| 4,000 | $0.36218 | $1,448.72 |
| 6,000 | $0.35133 | $2,107.98 |
| 10,000 | $0.33908 | $3,390.80 |
| 14,000 | $0.33179 | $4,645.06 |
| 20,000 | $0.32468 | $6,493.60 |
| 50,000 | $0.30900 | $15,450.00 |

