LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Tinted 1.7V 60mA Rectangle with Flat Top 19.00mm x 6.00mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU04-2101

DigiKey Part Number
404-1145-ND
Manufacturer
Manufacturer Product Number
MU04-2101
Description
LED LGT BAR 19X6MM RED DIFF
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Tinted 1.7V 60mA Rectangle with Flat Top 19.00mm x 6.00mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
60mA
Manufacturer
Stanley Electric Co
Millicandela Rating
32mcd
Series
Lens Type
Tinted
Packaging
Tray
Lens Style
Rectangle with Flat Top
Part Status
Obsolete
Lens Size
19.00mm x 6.00mm
Color
Red
Voltage Rating
1.7V
Wavelength - Peak
660nm
Mounting Type
Through Hole
Configuration
Bar - Single, SIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.