CAD | USD

cms-photo-not-available

M03

Digi-Key Part Number
374-1434-ND
Manufacturer
Standex-Meder Electronics
Manufacturer Product Number
M03
Supplier
Description
MAGNET 0.197"DIA X 1.004"L PBT
Detailed Description
MK03 Magnet 0.197" Dia x 1.004" L (5.00mm x 25.5mm) Polybutylene Terephthalate (PBT), Glass Filled Housing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Part Status
Active
For Use With/Related Products
MK03
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Material - Magnet
Alnico (AlNiCo)
Package / Case
Cylinder, Threaded
Size
0.197" Dia x 1.004" L (5.00mm x 25.5mm)
Operating Temperature
70°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8505.11.0010
Additional Resources
AttributeDescription
Other Names374-1434
Standard Package200