CAD | USD

cms-photo-not-available

MV60M6020E-21Y

Digi-Key Part Number
MV60M6020E-21Y-ND
Manufacturer
Staco Energy Products Company
Manufacturer Product Number
MV60M6020E-21Y
Supplier
Description
VARIABLE TRANSFORMER, 21-COIL GA
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
480VAC, 560VAC Terminals Output 245A (237.4kVA) Constant Current Variable Transformer Input Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Staco Energy Products Company
Series
Package
Bulk
Part Status
Active
Type
Panel Mount
Output Type
Terminals
Voltage - Output
480VAC, 560VAC
Voltage - Supply
240VAC, 480VAC
Input Type
Terminals
Constant Current Load - Max
245A (237.4kVA)
Size
17.500" L x 42.374" W x 54.500" H (444.50mm x 1076.30mm x 1384.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.33.0040
Bulk
QtyUnit PriceExt Price
1$66,064.43000$66,064.43
Additional Resources
AttributeDescription
Standard Package1