cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6020-8D

Digi-Key Part Number
6020-8D-ND
Manufacturer
Staco Energy Products Company
Manufacturer Product Number
6020-8D
Supplier
Description
VARIABLE TRANSFORMER, 8-COIL GAN
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
240VAC, 280VAC Terminals Output 140A (67.8kVA) Constant Current Variable Transformer Input Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Staco Energy Products Company
Series
Package
Bulk
Part Status
Active
Type
Panel Mount
Output Type
Terminals
Voltage - Output
240VAC, 280VAC
Voltage - Supply
120VAC, 240VAC
Input Type
Terminals
Constant Current Load - Max
140A (67.8kVA)
Size
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$24,168.13000$24,168.13
Additional Resources
AttributeDescription
Standard Package1