cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30M6020

Digi-Key Part Number
30M6020-ND
Manufacturer
Staco Energy Products Company
Manufacturer Product Number
30M6020
Supplier
Description
MOTORIZED VRBLE TRANSF 280V 35A
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
240VAC, 280VAC Terminals Output 35A (9.8kVA) Constant Current Variable Transformer Input Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Staco Energy Products Company
Series
Package
Bulk
Part Status
Active
Type
Panel Mount
Output Type
Terminals
Voltage - Output
240VAC, 280VAC
Voltage - Supply
120VAC, 240VAC
Input Type
Terminals
Constant Current Load - Max
35A (9.8kVA)
Size
14.750" L x 15.690" W x 14.130" H (374.65mm x 398.53mm x 358.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.32.0000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$5,397.26000$5,397.26
Additional Resources
AttributeDescription
Standard Package1