CAD | USD

SM Series
SM2615FTR143
Digi-Key Part Number
SM2615FTR143-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
SM2615FTR143
Supplier
Description
RES 0.143 OHM 1% 1W 2615
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
143 ±1% 1W Chip Resistor 2615 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
2615
Size / Dimension
0.280" L x 0.150" W (7.10mm x 3.80mm)
Height - Seated (Max)
0.155" (3.94mm)
Failure Rate
-
Number of Terminations
2
Resistance
143 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SM 1 0.143 1% R
SM10.1431%R
SM10.1431%R-ND
SM10.143FR
SM10.143FR-ND
Standard Package1,500