CAD | USD

150m Ohm RS(M)F 5% Axial bl
150m Ohm RS(M)F 5% Axial bl
RSMF Series Side
RSMF2JBR150
Digi-Key Part Number
RSMF2JBR150-ND
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RSMF2JBR150
Supplier
Description
RES 0.15 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
150 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
RSM 2 0.15 5% A
RSM20.155%A
RSM20.155%A-ND
RSM20.15JA
RSM20.15JA-ND
Standard Package200