RSF2JTR430 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08624
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16534
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06564
Datasheet
RSF12JBR100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JTR430

DigiKey Part Number
RSF2JTR430-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF2JTR430
Description
RES 0.43 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JTR430 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.08624$86.24
Manufacturers Standard Package