CAD | USD

RSF Series Side
RSF12JTR200
Digi-Key Part Number
RSF12JTR200-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RSF12JTR200
Supplier
Description
RES 0.2 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Oxide Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
200 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
RSF 1/2 0.2 5% R
RSF 1/2 0.2 5% R-ND
RSF1/20.25%R
RSF1/20.25%R-ND
RSF1/20.2JR
RSF1/20.2JR-ND
Standard Package2,500