430KOhm 1% Axial Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNV14FAL430K

Digi-Key Part Number
RNV14FAL430KCT-ND - Cut Tape (CT)
RNV14FAL430KTB-ND - Tape & Box (TB)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNV14FAL430K
Supplier
Description
RES 430K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
430 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
430 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.236" L (2.40mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.27200$2.72
25$0.19800$4.95
50$0.14360$7.18
100$0.10650$10.65
250$0.08176$20.44
500$0.06440$32.20
1,000$0.04459$44.59
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.04087$81.74
6,000$0.03716$222.96
10,000$0.03468$346.80
50,000$0.03295$1,647.50
Additional Resources
AttributeDescription
Other Names
-RNV14FAL430KCT
RNV14FAL430KCT
-RNV14FAL430KTB
RNV14FAL430KTB
Standard Package2,000