RNF-2kOhm1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD2K00

Digi-Key Part Number
RNF14FTD2K00TR-ND - Tape & Reel (TR)
RNF14FTD2K00CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNF14FTD2K00
Supplier
Description
RES 2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
2 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01170$58.50
10,000$0.01049$104.90
25,000$0.00963$240.75
50,000$0.00915$457.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.08900$0.89
25$0.06160$1.54
50$0.04820$2.41
100$0.03440$3.44
250$0.02688$6.72
500$0.02134$10.67
1,000$0.01514$15.14
Additional Resources
AttributeDescription
Other Names
RNF14FTD2K00DKR
RNF1/4T12K1%RDKR
RNF1/4T12KFRDKR
RNF14FTD2K00TR
RNF1/4T12KFRCT
RNF1/4T12K1%RTR
RNF 1/4 T1 2K 1% R-ND
RNF14FTD2K00-ND
RNF1/4T12K1%R-ND
RNF1/4T12KFRDKR-ND
RNF1/4T12K1%RDKR-ND
RNF1/4T12KFRTR-ND
RNF1/4T12K1%RCT
RNF1/4T12K1%RTR-ND
RNF 1/4 T1 2K 1% R
RNF1/4T12K1%R
RNF1/4T12KFRTR
RNF14FTD2K00CT
RNF14FTD2K00DKRINACTIVE
RNF1/4T12K1%RCT-ND
RNF14FTD2K00DKR-ND
RNF1/4T12KFRCT-ND
Standard Package5,000