1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RNCS Series

RNCS1206BKE100K

Digi-Key Part Number
RNCS1206BKE100KTR-ND - Tape & Reel (TR)
RNCS1206BKE100KCT-ND - Cut Tape (CT)
RNCS1206BKE100KDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCS1206BKE100K
Supplier
Description
RES 100K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.14772$147.72
2,000$0.13849$276.98
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.84000$0.84
10$0.63700$6.37
100$0.26770$26.77
Digi-Reel®
QtyUnit PriceExt Price
1$0.84000$0.84
10$0.63700$6.37
100$0.26770$26.77
Additional Resources
AttributeDescription
Other Names
RNCS32T9100K0.1%ITR-ND
RNCS32T9100KBITR
RNCS32T9100KBIDKR
RNCS32T9100K0.1%ICT-ND
RNCS32T9100K0.1%ITR
RNCS32T9100K0.1%IDKR
RNCS1206BKE100KCT
RNCS32T9100KBICT
RNCS32T9100K0.1%IDKR-ND
RNCS32T9100KBITR-ND
RNCS32T9100KBICT-ND
RNCS1206BKE100KTR
RNCS1206BKE100KDKR
RNCS32T9100K0.1%ICT
RNCS32T9100KBIDKR-ND
Standard Package1,000