0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 Pkg
RNCS Series

RNCS0805BKE2K00

Digi-Key Part Number
RNCS0805BKE2K00TR-ND - Tape & Reel (TR)
RNCS0805BKE2K00CT-ND - Cut Tape (CT)
RNCS0805BKE2K00DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCS0805BKE2K00
Supplier
Description
RES 2K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
25
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Stackpole Electronics Inc
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.58500$5.85
100$0.24610$24.61
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.13575$135.75
2,000$0.12726$254.52
RNCS20T92K0.1%ICT-ND
RNCS0805BKE2K00DKR
RNCS20T92KBIDKR
RNCS 20 T9 2K 0.1% I
RNCS20T92K0.1%ITR-ND
RNCS20T92KBIDKR-ND
RNCS0805BKE2K00CT
RNCS20T92K0.1%IDKR-ND
RNCS20T92K0.1%ITR
RNCS20T92KBITR
RNCS20T92KBITR-ND
RNCS20T92K0.1%IDKR
RNCS20T92KBICT-ND
RNCS20T92K0.1%IICT-ND
RNCS0805BKE2K00TR
RNCS20T92K0.1%ICT
RNCS20T92KBICT
1,000