CAD | USD

0603
0603
RNCS Series

RNCS0603BKE1M00

Digi-Key Part Number
RNCS0603BKE1M00TR-ND - Tape & Reel (TR)
RNCS0603BKE1M00CT-ND - Cut Tape (CT)
RNCS0603BKE1M00DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCS0603BKE1M00
Supplier
Description
RES 1M OHM 0.1% 1/16W 0603
Detailed Description
1 MOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
1 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
RNCS 16 T9 1M 0.1% I
RNCS0603BKE1M00TR
RNCS16T91M0.1%ITR
RNCS16T91M0.1%ITR-ND
RNCS16T91MBITR
RNCS16T91MBITR-ND
Standard Package1,000