cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF2010DTC4K99

Digi-Key Part Number
RNCF2010DTC4K99-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF2010DTC4K99
Supplier
Description
RES 4.99K OHM 0.5% 1/3W 2010
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
4.99 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
4.99 kOhms
Tolerance
±0.5%
Power (Watts)
0.333W, 1/3W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Ratings
AEC-Q200
Size / Dimension
0.193" L x 0.094" W (4.90mm x 2.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.12090$483.60
Additional Resources
AttributeDescription
Standard Package4,000