1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE18K0

Digi-Key Part Number
RNCF1206DTE18K0TR-ND - Tape & Reel (TR)
RNCF1206DTE18K0CT-ND - Cut Tape (CT)
RNCF1206DTE18K0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF1206DTE18K0
Supplier
Description
RES 18K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
18 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
18 kOhms
Tolerance
±0.5%
Power (Watts)
0.333W, 1/3W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.45900$4.59
100$0.18360$18.36
1,000$0.09045$90.45
2,500$0.08380$209.50
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.07582$379.10
10,000$0.07236$723.60
Additional Resources
AttributeDescription
Other Names
-RNCF1206DTE18K0CT
-RNCF1206DTE18K0TR
RNCF1206DTE18K0-ND
RNCF1206DTE18K0CT
RNCF1206DTE18K0TR
-RNCF1206DTE18K0DKR
RNCF1206DTE18K0DKR
Standard Package5,000