0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE91K0

Digi-Key Part Number
RNCF0805DTE91K0TR-ND - Tape & Reel (TR)
RNCF0805DTE91K0CT-ND - Cut Tape (CT)
RNCF0805DTE91K0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF0805DTE91K0
Supplier
Description
RES 91K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
91 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
91 kOhms
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02198$109.90
10,000$0.02052$205.20
25,000$0.01993$498.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.23700$2.37
100$0.09260$9.26
1,000$0.03878$38.78
2,500$0.03554$88.85
Digi-Reel®
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.23700$2.37
100$0.09260$9.26
1,000$0.03878$38.78
2,500$0.03554$88.85
Additional Resources
AttributeDescription
Other Names
-RNCF0805DTE91K0DKR
RNCF0805DTE91K0CT
RNCF0805DTE91K0-ND
RNCF0805DTE91K0TR
-RNCF0805DTE91K0CT
RNCF0805DTE91K0DKR
-RNCF0805DTE91K0TR
Standard Package5,000