CAD | USD

0805 Pkg

RNCF0805DTE1K78

Digi-Key Part Number
RNCF0805DTE1K78TR-ND - Tape & Reel (TR)
RNCF0805DTE1K78CT-ND - Cut Tape (CT)
RNCF0805DTE1K78DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF0805DTE1K78
Supplier
Description
RES 1.78K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.78 ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.78 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.15600$1.56
100$0.06090$6.09
1,000$0.02550$25.50
2,500$0.02337$58.42
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02975$148.75
10,000$0.02776$277.60
25,000$0.02637$659.25
Additional Resources
AttributeDescription
Other Names
RNCF0805DTE1K78-ND
RNCF0805DTE1K78TR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0805BRD071K78LYageo3,236YAG4850CT-ND$0.51000Similar
RT0805DRD071K78LYageo2,471311-2715-1-ND$0.31000Similar
ERA-6AEB1781VPanasonic Electronic Components4,900P1.78KDACT-ND$0.44000Upgrade
3-2176092-9TE Connectivity Passive Product210A110567CT-ND$0.98000Similar