0603

RNCF0603DTE27K0

Digi-Key Part Number
RNCF0603DTE27K0TR-ND - Tape & Reel (TR)
RNCF0603DTE27K0CT-ND - Cut Tape (CT)
RNCF0603DTE27K0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF0603DTE27K0
Supplier
Description
RES 27K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
27 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
27 kOhms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.21800$2.18
100$0.08520$8.52
1,000$0.03567$35.67
2,500$0.03270$81.75
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02831$141.55
10,000$0.02642$264.20
25,000$0.02510$627.50
Additional Resources
AttributeDescription
Other Names
-RNCF0603DTE27K0TR
RNCF0603DTE27K0TR
-RNCF0603DTE27K0CT
-RNCF0603DTE27K0DKR
RNCF0603DTE27K0DKR
RNCF0603DTE27K0CT
RNCF0603DTE27K0-ND
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-3AED273VPanasonic Electronic Components19,178P123759CT-ND$0.15000Direct