0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE124K

Digi-Key Part Number
RNCF0603DTE124KTR-ND - Tape & Reel (TR)
RNCF0603DTE124KCT-ND - Cut Tape (CT)
RNCF0603DTE124KDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF0603DTE124K
Supplier
Description
RES 124K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
124 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
124 kOhms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.22000$2.20
100$0.08620$8.62
1,000$0.03610$36.10
2,500$0.03309$82.73
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.03008$150.40
10,000$0.02808$280.80
Additional Resources
AttributeDescription
Other Names
RNCF0603DTE124K-ND
-RNCF0603DTE124KTR
RNCF0603DTE124KCT
-RNCF0603DTE124KCT
RNCF0603DTE124KTR
-RNCF0603DTE124KDKR
RNCF0603DTE124KDKR
Standard Package5,000