0402

RNCF0402DTE390R

Digi-Key Part Number
RNCF0402DTE390RTR-ND - Tape & Reel (TR)
RNCF0402DTE390RCT-ND - Cut Tape (CT)
RNCF0402DTE390RDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF0402DTE390R
Supplier
Description
RES 390 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
390 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
390 Ohms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.25500$2.55
100$0.09980$9.98
1,000$0.04178$41.78
2,500$0.03830$95.75
5,000$0.03482$174.10
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01798$179.80
30,000$0.01651$495.30
50,000$0.01604$802.00
Additional Resources
AttributeDescription
Other Names
RNCF0402DTE390R-ND
RNCF0402DTE390RCT
-RNCF0402DTE390RTR
RNCF0402DTE390RTR
RNCF0402DTE390RDKR
-RNCF0402DTE390RDKR
-RNCF0402DTE390RCT
Standard Package10,000