2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT1R50

Digi-Key Part Number
RMCF2512JT1R50TR-ND - Tape & Reel (TR)
RMCF2512JT1R50CT-ND - Cut Tape (CT)
RMCF2512JT1R50DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF2512JT1R50
Supplier
Description
RES 1.5 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.5 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.5 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05561$222.44
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.37100$3.71
100$0.14490$14.49
1,000$0.06067$60.67
Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.37100$3.71
100$0.14490$14.49
1,000$0.06067$60.67
Additional Resources
AttributeDescription
Other Names
-RMCF2512JT1R50DKR
-RMCF2512JT1R50CT
RMCF2512JT1R50DKR
RMCF2512JT1R50CT
-RMCF2512JT1R50TR
RMCF11.55%R-ND
RMCF11.5JR-ND
RMCF 1 1.5 5% R
RMCF11.5JR
RMCF2512JT1R50-ND
RMCF2512JT1R50TR
RMCF11.55%R
Standard Package4,000