1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT6K80

Digi-Key Part Number
RMCF1210JT6K80TR-ND - Tape & Reel (TR)
RMCF1210JT6K80CT-ND - Cut Tape (CT)
RMCF1210JT6K80DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF1210JT6K80
Supplier
Description
RES 6.8K OHM 5% 1/3W 1210
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
6.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
6.8 kOhms
Tolerance
±5%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02242$89.68
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.15400$1.54
100$0.05890$5.89
1,000$0.02595$25.95
Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.15400$1.54
100$0.05890$5.89
1,000$0.02595$25.95
Additional Resources
AttributeDescription
Other Names
RMCF1210JT6K80-ND
RMC1/46.8K5%R-ND
RMC1/46.8KJR-ND
RMC1/46.8KJR
RMC 1/4 6.8K 5% R
RMCF1210JT6K80DKR
RMCF1210JT6K80TR
RMC1/46.8K5%R
RMCF1210JT6K80CT
Standard Package4,000