
RMCF1210JT36K0 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT36K0TR-ND - Tape & Reel (TR) 738-RMCF1210JT36K0CT-ND - Cut Tape (CT) 738-RMCF1210JT36K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT36K0 |
Description | RES 36K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT36K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08800 | $0.88 |
| 25 | $0.06800 | $1.70 |
| 50 | $0.05620 | $2.81 |
| 100 | $0.04730 | $4.73 |
| 250 | $0.03840 | $9.60 |
| 500 | $0.03334 | $16.67 |
| 1,000 | $0.02931 | $29.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02360 | $94.40 |
| 8,000 | $0.02160 | $172.80 |
| 12,000 | $0.02063 | $247.56 |
| 20,000 | $0.01957 | $391.40 |
| 28,000 | $0.01897 | $531.16 |
| 40,000 | $0.01840 | $736.00 |
| 48,000 | $0.01813 | $870.24 |
| 96,000 | $0.01725 | $1,656.00 |
| 100,000 | $0.01721 | $1,721.00 |

