CAD | USD

1206 Pkg

RMCF1206JT82R0

Digi-Key Part Number
RMCF1206JT82R0TR-ND - Tape & Reel (TR)
RMCF1206JT82R0CT-ND - Cut Tape (CT)
RMCF1206JT82R0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF1206JT82R0
Supplier
Description
RES 82 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
82 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
82 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.03900$0.39
100$0.01590$1.59
1,000$0.00718$7.18
2,500$0.00623$15.58
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00515$25.75
Additional Resources
AttributeDescription
Other Names
RMCF 1/8 82 5% R
RMCF1/8825%R
RMCF1/8825%R-ND
RMCF1/8825%RTR
RMCF1/8825%RTR-ND
RMCF1/882JRTR
RMCF1/882JRTR-ND
RMCF1206JT82R0-ND
RMCF1206JT82R0TR
Standard Package5,000