1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT330R

Digi-Key Part Number
RMCF1206FT330RTR-ND - Tape & Reel (TR)
RMCF1206FT330RCT-ND - Cut Tape (CT)
RMCF1206FT330RDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF1206FT330R
Supplier
Description
RES 330 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
330 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00688$34.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.05300$0.53
100$0.02140$2.14
1,000$0.00960$9.60
2,500$0.00834$20.85
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.05300$0.53
100$0.02140$2.14
1,000$0.00960$9.60
2,500$0.00834$20.85
Additional Resources
AttributeDescription
Other Names
RMCF1/83301%R-ND
RMCF1206FT330RCT
RMCF1/83301%RCT
RMCF 1/8 330 1% R
RMCF1/83301%RTR-ND
RMCF1/83301%RCT-ND
RMCF1206FT330RTR
RMCF1/8330FRTR-ND
RMCF1/8330FRDKR
RMCF1/83301%RTR
RMCF1/8330FRCT
RMCF1/83301%R
RMCF1/8330FRCT-ND
RMCF1/8330FRTR
RMCF1/83301%RDKR-ND
RMCF1/8330FRDKR-ND
RMCF1/83301%RDKR
RMCF1206FT330RDKR
Standard Package5,000