CAD | USD

RMC SERIES
RMC SERIES
1206 Pkg

RMCF1206FT13R0

Digi-Key Part Number
RMCF1206FT13R0TR-ND - Tape & Reel (TR)
RMCF1206FT13R0CT-ND - Cut Tape (CT)
RMCF1206FT13R0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF1206FT13R0
Supplier
Description
RES 13 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
13 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.05100$0.51
100$0.02070$2.07
1,000$0.00928$9.28
2,500$0.00806$20.15
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00665$33.25
Additional Resources
AttributeDescription
Other Names
RMC 1/8 13 1% R
RMC1/8131%R
RMC1/8131%R-ND
RMC1/813FR
RMC1/813FR-ND
RMCF1/813FR
RMCF1/813FR-ND
RMCF1206FT13R0-ND
RMCF1206FT13R0TR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW120613R0FKEAVishay Dale4,680541-13.0FCT-ND$0.14000Direct
CRCW120613R0FKEAHPVishay Dale7,728541-13.0UCT-ND$0.65000Upgrade
ERJ-8ENF13R0VPanasonic Electronic Components32,634P13.0FCT-ND$0.14000Direct
RC1206FR-0713RLYageo57,580311-13.0FRCT-ND$0.14000Similar