RMCF0603FTR200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FTR200

Digi-Key Part Number
738-RMCF0603FTR200TR-ND - Tape & Reel (TR)
738-RMCF0603FTR200CT-ND - Cut Tape (CT)
738-RMCF0603FTR200DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0603FTR200
Supplier
Description
RES, 0603, 0.2 OHM, 1%, 0.1W
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
200 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 mOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.09100$455.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.46500$4.65
100$0.19550$19.55
1,000$0.10786$107.86
2,500$0.10112$252.80
Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.46500$4.65
100$0.19550$19.55
1,000$0.10786$107.86
2,500$0.10112$252.80
Additional Resources
AttributeDescription
Other Names
-850-RMCF0603FTR200DKR
738-RMCF0603FTR200DKR
-850-RMCF0603FTR200CT
738-RMCF0603FTR200TR
738-RMCF0603FTR200CT
-850-RMCF0603FTR200TR
Standard Package5,000