CAD | USD

0603
RMCF0603FT3R01
Digi-Key Part Number
RMCF0603FT3R01TR-ND - Tape & Reel (TR)
RMCF0603FT3R01CT-ND - Cut Tape (CT)
RMCF0603FT3R01DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0603FT3R01
Supplier
Description
RES 3.01 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3.01 ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
3.01 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,305 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.15000$0.15
10$0.03400$0.34
100$0.01370$1.37
1,000$0.00612$6.12
2,500$0.00531$13.27
Additional Resources
AttributeDescription
Other Names
RMCF 1/16 3.01 1% R
RMCF0603FT3R01-ND
RMCF0603FT3R01TR
RMCF1/163.011%R
RMCF1/163.011%R-ND
RMCF1/163.01FR
RMCF1/163.01FR-ND
Standard Package5,000