CAD | USD

RMC SERIES

RMCF0402FT5K11

Digi-Key Part Number
RMCF0402FT5K11TR-ND - Tape & Reel (TR)
RMCF0402FT5K11CT-ND - Cut Tape (CT)
RMCF0402FT5K11DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0402FT5K11
Supplier
Description
RES 5.11K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
5.11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
5.11 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.02100$0.21
100$0.00860$0.86
1,000$0.00388$3.88
2,500$0.00337$8.43
5,000$0.00278$13.90
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00242$24.20
Additional Resources
AttributeDescription
Other Names
RMC 1/16S 5.11K 1% R
RMC1/16S5.11K1%R
RMC1/16S5.11K1%R-ND
RMC1/16S5.11KFR
RMC1/16S5.11KFR-ND
RMCF0402FT5K11-ND
RMCF0402FT5K11TR
RMCF1/16S5.11KFR
RMCF1/16S5.11KFR-ND
Standard Package10,000