CAD | USD

RMC SERIES

RMCF0402FT267K

Digi-Key Part Number
RMCF0402FT267KTR-ND - Tape & Reel (TR)
RMCF0402FT267KCT-ND - Cut Tape (CT)
RMCF0402FT267KDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0402FT267K
Supplier
Description
RES 267K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
267 ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
267 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.02100$0.21
100$0.00850$0.85
1,000$0.00380$3.80
2,500$0.00330$8.25
5,000$0.00273$13.65
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00237$23.70
Additional Resources
AttributeDescription
Other Names
RMCF 1/16S 267K 1% R
RMCF0402FT267K-ND
RMCF0402FT267KTR
RMCF1/16S267K1%R
RMCF1/16S267K1%R-ND
RMCF1/16S267KFR
RMCF1/16S267KFR-ND
Standard Package10,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0402FR-07267KLYageo49,110YAG3079CT-ND$0.14000Similar
RC1005F2673CSSamsung Electro-Mechanics1701276-4237-1-ND$0.14000Similar
AC0402FR-07267KLYageo151YAG5275CT-ND$0.14000Similar
CRCW0402267KFKEDVishay Dale15,489541-267KLCT-ND$0.14000Direct