cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12JT3M00

Digi-Key Part Number
RC12JT3M00-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RC12JT3M00
Supplier
Description
RES 3M OHM 5% 1/2W AXIAL
Detailed Description
3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
3 MOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0060
Additional Resources
AttributeDescription
Other Names
RC 1/2 3M 5% R
RC1/23M5%R
RC1/23MJR-ND
RC1/23M5%R-ND
RC1/23MJR
Standard Package5,000