RC12JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12JB910K

Digi-Key Part Number
RC12JB910K-ND
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RC12JB910K
Supplier
Description
RES 910K OHM 5% 1/2W AXIAL
Detailed Description
910 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Bulk
Part Status
Obsolete
Resistance
910 kOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.97000$0.97
10$0.69600$6.96
25$0.54280$13.57
50$0.45960$22.98
100$0.36200$36.20
250$0.30628$76.57
500$0.25058$125.29
Additional Resources
AttributeDescription
Other Names
RC1/2910K5%A-ND
RC 1/2 910K 5% A
RC1/2910KJA
RC1/2910K5%A
-RC12JB910K
RC1/2910KJA-ND
Standard Package500