CAD | USD

RAVF-Series-1506
RAVF168DJT15R0
Digi-Key Part Number
RAVF168DJT15R0-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RAVF168DJT15R0
Supplier
Description
RES ARRAY 8 RES 15 OHM 1506
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Ohm Power Per Element Resistor Network/Array
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
15
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
16
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000