510k Ohm 5% CF Pana-sert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510k Ohm 5% CF Pana-sert
CF, CD Series
CF Series Side

PCF14JT510K

Digi-Key Part Number
PCF14JT510KTR-ND - Tape & Reel (TR)
PCF14JT510KCT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
PCF14JT510K
Supplier
Description
RES 510K OHM 5% 1/4W PANASERT
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
510 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
510 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Carbon Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial, Radial Bend
Supplier Device Package
Panasert
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.02228$55.70
5,000$0.01993$99.65
12,500$0.01788$223.50
25,000$0.01641$410.25
62,500$0.01559$974.38
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.15200$1.52
25$0.10560$2.64
50$0.08200$4.10
100$0.05860$5.86
250$0.04572$11.43
500$0.03634$18.17
1,000$0.02579$25.79
Additional Resources
AttributeDescription
Other Names
-PCF14JT510K-ND
PCF1/4510K5%P
PCF1/4510KJP
PCF14JT510KCT
PCF 1/4 510K 5% P
-PCF14JT510K
PCF1/4510K5%P-ND
PCF14JT510K-ND
-PCF14JT510KCT
PCF14JT510KTR
PCF1/4510KJP-ND
-PCF14JT510KTR
Standard Package2,500