MR 5 0.05 1% R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR3JT22L0

Digi-Key Part Number
MR3JT22L0-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
MR3JT22L0
Supplier
Description
RES 0.022 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
22 mOhms ±5% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
22 mOhms
Tolerance
±5%
Power (Watts)
3W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.560" L (5.21mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
750$0.55140$413.55
Additional Resources
AttributeDescription
Other Names
MR30.0225%R
MR30.022JR
MR30.0225%R-ND
MR 3 0.022 5% R
MR30.022JR-ND
Standard Package750