EWT SERIES 14.3x51mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EWT SERIES 14.3x51mm
EWT Series

EWT25JB7K50

Digi-Key Part Number
EWT25JB7K50-ND
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
EWT25JB7K50
Supplier
Description
RES CHAS MNT 7.5K OHM 5% 25W
Detailed Description
7.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Bulk
Part Status
Active
Resistance
7.5 kOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Features
Flame Proof, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 2.008" L (14.30mm x 51.00mm)
Height - Seated (Max)
-
Lead Style
Tab
Package / Case
Radial, Tubular
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$14.86000$14.86
10$13.93400$139.34
25$13.00480$325.12
50$11.45660$572.83
100$9.90830$990.83
250$8.97944$2,244.86
500$8.36016$4,180.08
1,000$8.23630$8,236.30
Additional Resources
AttributeDescription
Other Names
EWT257.5KJB-ND
-EWT25JB7K50
-EWT257.5KJB
EWT257.5KJB
EWT 25 7.5K 5% B
-EWT257.5KJB-ND
Standard Package100