
CF12JT2K00 | |
|---|---|
DigiKey Part Number | CF12JT2K00TR-ND - Tape & Reel (TR) CF12JT2K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT2K00 |
Description | RES 2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03620 | $1.81 |
| 100 | $0.03080 | $3.08 |
| 250 | $0.02728 | $6.82 |
| 500 | $0.02432 | $12.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01907 | $95.35 |
| 10,000 | $0.01335 | $133.50 |
| 15,000 | $0.01295 | $194.25 |
| 25,000 | $0.01290 | $322.50 |

