CAD | USD

cms-photo-not-available

GTT-6

Digi-Key Part Number
GTT-6-ND
Manufacturer
Sprague-Goodman
Manufacturer Product Number
GTT-6
Supplier
Description
TUNING TOOL FLAT 3.60"
Detailed Description
Tuning Tool (Single Ended) Flat - 3.60" (91.5mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sprague-Goodman
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Tuning Tool (Single Ended)
Tip Shape
Flat
Length - Overall
3.60" (91.5mm)
Features
ESD Safe
Material
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Standard Package50