TSP-L-0012-103-3%-ST

DigiKey Part Number
905-TSP-L-0012-103-3%-ST-ND
Manufacturer
Manufacturer Product Number
TSP-L-0012-103-3%-ST
Description
SENSOR LINEAR 12.5MM SOLDER TAB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bag
Part Status
Active
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 12.50mm (0 ~ 0.49")
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Linear
Linearity
±3%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Solder Tab
Operating Temperature
-40°C ~ 50°C
Package / Case
Sensor Strip
Supplier Device Package
-
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$11.70000$11.70
10$11.27800$112.78
100$8.35410$835.41
1,000$6.05675$6,056.75
Manufacturers Standard Package