
TSP-L-0012-103-3%-RLU | ||
---|---|---|
Digi-Key Part Number | 905-TSP-L-0012-103-3%-RLU-ND | |
Manufacturer | ||
Manufacturer Product Number | TSP-L-0012-103-3%-RLU | |
Description | SENSOR LINEAR 12.5MM CONNECTOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Spectra Symbol | |
Series | ||
Package | Bag | |
Product Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.50mm (0 ~ 0.49") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | ThinPot |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.93000 | $11.93 |
10 | $11.49600 | $114.96 |
25 | $10.21840 | $255.46 |
50 | $9.36680 | $468.34 |
100 | $8.51530 | $851.53 |
250 | $6.81224 | $1,703.06 |
500 | $6.59938 | $3,299.69 |
1,000 | $6.17360 | $6,173.60 |
Attribute | Description |
---|---|
Other Names | TSP-8052-RLU 8052-RLU 905-TSP-L-0012-103-3%-RLU |
Standard Package | 100 |