
968-042 | ||
---|---|---|
Digi-Key Part Number | 1684-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | 968-042 | |
Description | DIGITAL GAS SENSOR O3 MODULE | |
Detailed Description | Ozone (O3) Sensor | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SPEC Sensors, LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Ozone (O3) | |
Accuracy | - | |
Output | - | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Attribute | Description |
---|---|
Other Names | 1684-1046 |
Standard Package | 1 |