
968-034 | ||
---|---|---|
Digi-Key Part Number | 1684-1034-ND | |
Manufacturer | ||
Manufacturer Product Number | 968-034 | |
Description | DGS-CO DIGITAL GAS SENSOR MODULE | |
Detailed Description | Carbon Monoxide (CO) Sensor USB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SPEC Sensors, LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | ±15% | |
Output | USB | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 4mA |
Resource Type | Link |
---|---|
Datasheets | 968-034 |
Video File | SPEC Sensors Carbon Monoxide Sensor Kit – Another Geek Moment |
Featured Product | Carbon Monoxide Sensors |
HTML Datasheet | 968-034 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Attribute | Description |
---|---|
Other Names | 1684-1034 |
Standard Package | 1 |