110-402 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SPEC Sensors (a division of Interlink Electronics)
In Stock: 143
Unit Price: $31.07000
Datasheet
110-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-402

DigiKey Part Number
1684-1014-ND
Manufacturer
Manufacturer Product Number
110-402
Description
SENSOR OZONE CURRENT OUTPUT
Customer Reference
Detailed Description
Ozone (O3) Sensor Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Ozone (O3)
Accuracy
±3%
Output
Current
Operating Temperature
-30°C ~ 50°C
Voltage - Supply
-
Current - Supply
-
Obsolete
This product is no longer manufactured. View Substitutes