CAD | USD

ROB-12428

ROB-12428

Digi-Key Part Number
ROB-12428-ND
Manufacturer
SparkFun Electronics
Manufacturer Product Number
ROB-12428
Supplier
Description
SHAFT SOLID 1/8"D X 4"L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
-
Package
Box
Part Status
Active
Type
Shaft
Specifications
0.125" Dia x 4.000" L (3.18mm x 101.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7326.90.8688
Box
QtyUnit PriceExt Price
1$0.96000$0.96
Additional Resources
AttributeDescription
Other Names12428
Standard Package1