CAD | USD

ROB-12335

ROB-12335

Digi-Key Part Number
ROB-12335-ND
Manufacturer
SparkFun Electronics
Manufacturer Product Number
ROB-12335
Supplier
Description
SHAFT SOLID 3/16"D X 10"L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
-
Package
Box
Part Status
Active
Type
Shaft
Specifications
0.188" Dia x 10.000" L (4.78mm x 254.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7326.90.8688
Box
QtyUnit PriceExt Price
1$3.18000$3.18
Additional Resources
AttributeDescription
Standard Package1