CAD | USD

PRT-14273_B
PRT-14273_B
PRT-14273_A
PRT-14273
Digi-Key Part Number
1568-1673-ND
Manufacturer
SparkFun Electronics
Manufacturer Product Number
PRT-14273
Supplier
Description
CASE RED/WHITE RASPBERRY PI ZERO
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Zero
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
-
Color
Red, White
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

21 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$9.01000$9.01